NRC-AS06D3921TRQYF
NIC Components Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603,

Overview of NRC-AS06D3921TRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRC-AS06D3921TRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRC-AS06D3921TRQYF by NIC Components Corp

NRC-AS06D3921TRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
3920 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. NRC-AS06D3921TRQYF
    NIC Components Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603,
    VS

Alternate Parts for NRC-AS06D3921TRQYF

This table gives cross-reference parts and alternative options found for NRC-AS06D3921TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06D3921TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMF06DT3921 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd NRC-AS06D3921TRQYF vs RMF06DT3921
CDF06033K920.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic NRC-AS06D3921TRQYF vs CDF06033K920.5%100PPM/KNP10
CDP06033K920.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic NRC-AS06D3921TRQYF vs CDP06033K920.5%100PPM/KNP5
RM06DTN3921 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd NRC-AS06D3921TRQYF vs RM06DTN3921
CR16-3921-DK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited NRC-AS06D3921TRQYF vs CR16-3921-DK
RK73H1JRTBK3921D RES,SMT,THICK FILM,3.92K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation NRC-AS06D3921TRQYF vs RK73H1JRTBK3921D
RMC16K3921DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc NRC-AS06D3921TRQYF vs RMC16K3921DTP
RK73H1JRTTP3921D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRC-AS06D3921TRQYF vs RK73H1JRTTP3921D
RK73H1JGBK3921D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRC-AS06D3921TRQYF vs RK73H1JGBK3921D
RK73H1JLTD3921D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NRC-AS06D3921TRQYF vs RK73H1JLTD3921D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRC-AS06D3921TRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRC-AS06D3921TRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRC-AS06D3921TRQYF would you like to use for your alert(s)?
  • Please alert me when NRC-AS06D3921TRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRC-AS06D3921TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRC-AS06D3921TRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRC-AS06D3921TRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRC-AS06D3921TRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRC-AS06D3921TRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: