Datasheets
CR16-3921-DK by: ASJ Holdings Limited

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for CR16-3921-DK by ASJ Holdings Limited

Overview of CR16-3921-DK by ASJ Holdings Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BCR-162JLC Coilcraft Inc General Purpose Inductor, 1.65uH, 5%, 2215
BCR-162JLB Coilcraft Inc General Purpose Inductor, 1.65uH, 5%, 2215
BCR-162 Coilcraft Inc Ruggedized conical inductor, 5% tol, SMT, RoHS

Part Details for CR16-3921-DK

CR16-3921-DK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR16-3921-DK Part Data Attributes

CR16-3921-DK ASJ Holdings Limited
Buy Now Datasheet
Compare Parts:
CR16-3921-DK ASJ Holdings Limited Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ASJ PTE LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Punched Paper, 10 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 3920 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for CR16-3921-DK

This table gives cross-reference parts and alternative options found for CR16-3921-DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR16-3921-DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMF06DT3921 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd CR16-3921-DK vs RMF06DT3921
CDF06033K920.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR16-3921-DK vs CDF06033K920.5%100PPM/KNP10
CDP06033K920.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR16-3921-DK vs CDP06033K920.5%100PPM/KNP5
NRC-AS06D3921TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp CR16-3921-DK vs NRC-AS06D3921TRQYF
RM06DTN3921 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CR16-3921-DK vs RM06DTN3921
RK73H1JRTBK3921D RES,SMT,THICK FILM,3.92K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation CR16-3921-DK vs RK73H1JRTBK3921D
RMC16K3921DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc CR16-3921-DK vs RMC16K3921DTP
RK73H1JRTTP3921D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR16-3921-DK vs RK73H1JRTTP3921D
RK73H1JGBK3921D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR16-3921-DK vs RK73H1JGBK3921D
RK73H1JLTD3921D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR16-3921-DK vs RK73H1JLTD3921D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR16-3921-DK by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR16-3921-DK by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of CR16-3921-DK would you like to use for your alert(s)?
  • Please alert me when CR16-3921-DK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR16-3921-DK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR16-3921-DK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR16-3921-DK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR16-3921-DK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR16-3921-DK by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: