There are no models available for this part yet.
Overview of NRC-AS06D2671TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRC-AS06D2671TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRC-AS06D2671TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS06D2671TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 / $0.0092 | Buy Now |
CAD Models for NRC-AS06D2671TRF by NIC Components Corp
Part Data Attributes for NRC-AS06D2671TRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2670 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for NRC-AS06D2671TRF
This table gives cross-reference parts and alternative options found for NRC-AS06D2671TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS06D2671TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-2671DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | NRC-AS06D2671TRF vs CR0603-10W-2671DPT |
RK73H1JTBK2671D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06D2671TRF vs RK73H1JTBK2671D |
RC0603DR-072K67P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06D2671TRF vs RC0603DR-072K67P |
AF0603DR-132K67L | Fixed Resistor, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06D2671TRF vs AF0603DR-132K67L |
RC0603DR-072K67L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | NRC-AS06D2671TRF vs RC0603DR-072K67L |
D11/CRCW0603-P1002K670.5%ET2E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NRC-AS06D2671TRF vs D11/CRCW0603-P1002K670.5%ET2E3 |
ADF06032K670.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | NRC-AS06D2671TRF vs ADF06032K670.5%100PPM/KKP10 |
ERJU03D2671V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | NRC-AS06D2671TRF vs ERJU03D2671V |
RK73H1JTTDD2671D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | NRC-AS06D2671TRF vs RK73H1JTTDD2671D |
RGC0603DTD2K67 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NRC-AS06D2671TRF vs RGC0603DTD2K67 |