Part Details for RC0603DR-072K67P by YAGEO Corporation
Overview of RC0603DR-072K67P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0603DR-072K67P
RC0603DR-072K67P CAD Models
RC0603DR-072K67P Part Data Attributes
|
RC0603DR-072K67P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603DR-072K67P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603DR-072K67P
This table gives cross-reference parts and alternative options found for RC0603DR-072K67P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603DR-072K67P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-2671DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603DR-072K67P vs CR0603-10W-2671DPT |
RK73H1JTBK2671D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-072K67P vs RK73H1JTBK2671D |
AF0603DR-132K67L | Fixed Resistor, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-072K67P vs AF0603DR-132K67L |
RC0603DR-072K67L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603DR-072K67P vs RC0603DR-072K67L |
D11/CRCW0603-P1002K670.5%ET2E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC0603DR-072K67P vs D11/CRCW0603-P1002K670.5%ET2E3 |
ADF06032K670.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603DR-072K67P vs ADF06032K670.5%100PPM/KKP10 |
ERJU03D2671V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RC0603DR-072K67P vs ERJU03D2671V |
RK73H1JTTDD2671D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603DR-072K67P vs RK73H1JTTDD2671D |
RGC0603DTD2K67 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603DR-072K67P vs RGC0603DTD2K67 |
RMC16K2671DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603DR-072K67P vs RMC16K2671DTP |