Part Details for NRC-AS04F8252TRF by NIC Components Corp
Overview of NRC-AS04F8252TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRC-AS04F8252TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRC-AS04F8252TRF
|
Avnet Americas | SULFUR RESISTANT THICK FILM CHIP RESISTORS - Tape and Reel (Alt: NRC-AS04F8252TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0032 | Buy Now |
Part Details for NRC-AS04F8252TRF
NRC-AS04F8252TRF CAD Models
NRC-AS04F8252TRF Part Data Attributes
|
NRC-AS04F8252TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS04F8252TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRC-AS04F8252TRF
This table gives cross-reference parts and alternative options found for NRC-AS04F8252TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS04F8252TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZPIF8252 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | NRC-AS04F8252TRF vs MCR01PZPIF8252 |
TSR16GF8252V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | NRC-AS04F8252TRF vs TSR16GF8252V |
CRCW04028252FRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | NRC-AS04F8252TRF vs CRCW04028252FRT7 |
SR0402FR-1382K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04F8252TRF vs SR0402FR-1382K5L |
CDF040282K51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | NRC-AS04F8252TRF vs CDF040282K51%100PPM/KNP10 |
RK73H1ERTTPB8252F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | NRC-AS04F8252TRF vs RK73H1ERTTPB8252F |
ERJ2RKF8252X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | NRC-AS04F8252TRF vs ERJ2RKF8252X |
CR0402-16W-8252FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | NRC-AS04F8252TRF vs CR0402-16W-8252FPT-13 |
AF0402FR-0782K5L | Fixed Resistor, 0.0625W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | NRC-AS04F8252TRF vs AF0402FR-0782K5L |
RMCS0402FT82K5-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | NRC-AS04F8252TRF vs RMCS0402FT82K5-HP |