Part Details for TSR16GF8252V by Tateyama Kagaku Group
Overview of TSR16GF8252V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GF8252V
TSR16GF8252V CAD Models
TSR16GF8252V Part Data Attributes
|
TSR16GF8252V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GF8252V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GF8252V
This table gives cross-reference parts and alternative options found for TSR16GF8252V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GF8252V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR01PZPIF8252 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GF8252V vs MCR01PZPIF8252 |
0402WGF8252TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF8252V vs 0402WGF8252TBE |
CR1/16S8252FV | Fixed Resistor, 0.063W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | TSR16GF8252V vs CR1/16S8252FV |
0402WGF8252T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF8252V vs 0402WGF8252T3E |
0402WGF8252C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF8252V vs 0402WGF8252C4E |
HP02WAF8252TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | TSR16GF8252V vs HP02WAF8252TCE |
CDF-S040282K51%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | TSR16GF8252V vs CDF-S040282K51%100PPM/KNS |
RMC-048252FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | TSR16GF8252V vs RMC-048252FB |
WR04X8252FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | TSR16GF8252V vs WR04X8252FBL |
RCA040282K5FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GF8252V vs RCA040282K5FKED |