Part Details for NRBX680M250V18X20F by NIC Components Corp
Overview of NRBX680M250V18X20F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRBX680M250V18X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRBX680M250V18X20F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68uF, 250V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: NRBX680M250V18X20F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRBX680M250V18X20F
NRBX680M250V18X20F CAD Models
NRBX680M250V18X20F Part Data Attributes
|
NRBX680M250V18X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRBX680M250V18X20F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3660 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.78 mA | |
Length | 20 mm | |
Manufacturer Series | NRBX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 460 mA | |
Series | NRBX | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRBX680M250V18X20F
This table gives cross-reference parts and alternative options found for NRBX680M250V18X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRBX680M250V18X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MDM1820RB00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRBX680M250V18X20F vs 8680MDM1820RB00B |
8680MDM1820RB04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRBX680M250V18X20F vs 8680MDM1820RB04C |
8680MDM1820RBN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRBX680M250V18X20F vs 8680MDM1820RBN4C |
8680MDM1820RB00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRBX680M250V18X20F vs 8680MDM1820RB00C |
UCA2E680MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | NRBX680M250V18X20F vs UCA2E680MHD6CT |
8680MDM1820RB01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRBX680M250V18X20F vs 8680MDM1820RB01P |
8680MDM1820RBN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRBX680M250V18X20F vs 8680MDM1820RBN0P |
8680MDM1820RBN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRBX680M250V18X20F vs 8680MDM1820RBN1P |
8680MDM1820RBN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | NRBX680M250V18X20F vs 8680MDM1820RBN4B |
250BXA68MCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRBX680M250V18X20F vs 250BXA68MCC18X20 |