Part Details for 8680MDM1820RB01P by Fenghua (HK) Electronics Ltd
Overview of 8680MDM1820RB01P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8680MDM1820RB01P
8680MDM1820RB01P CAD Models
8680MDM1820RB01P Part Data Attributes
|
8680MDM1820RB01P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8680MDM1820RB01P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8680MDM1820RB01P
This table gives cross-reference parts and alternative options found for 8680MDM1820RB01P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8680MDM1820RB01P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRBX680M250V18X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 8680MDM1820RB01P vs NRBX680M250V18X20F1F |
250BXA68MEFCCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 8680MDM1820RB01P vs 250BXA68MEFCCC18X20 |
8680MDM1820RB04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680MDM1820RB01P vs 8680MDM1820RB04B |
8680MDM1820RB04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680MDM1820RB01P vs 8680MDM1820RB04P |
250BXA68M18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | 8680MDM1820RB01P vs 250BXA68M18X20 |
8680MDM1820RB07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680MDM1820RB01P vs 8680MDM1820RB07B |
8680MDM1820RBN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680MDM1820RB01P vs 8680MDM1820RBN5B |
NRBX680M250V18X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 8680MDM1820RB01P vs NRBX680M250V18X20SP7.5LLF |
8680MDM1820RB00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680MDM1820RB01P vs 8680MDM1820RB00P |
8680MDM1820RB040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680MDM1820RB01P vs 8680MDM1820RB040 |