NRB-XW470M420V12.5X35SP7.5LSF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF,

Overview of NRB-XW470M420V12.5X35SP7.5LSF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRB-XW470M420V12.5X35SP7.5LSF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRB-XW470M420V12.5X35SP7.5LSF by NIC Components Corp

NRB-XW470M420V12.5X35SP7.5LSF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
8820 mΩ
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
420 V
Ripple Current
450 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRB-XW470M420V12.5X35SP7.5LSF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for NRB-XW470M420V12.5X35SP7.5LSF

This table gives cross-reference parts and alternative options found for NRB-XW470M420V12.5X35SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW470M420V12.5X35SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EPAG421EBD470MK35S Aluminum Electrolytic Capacitor, Chemi-Con NRB-XW470M420V12.5X35SP7.5LSF vs EPAG421EBD470MK35S
NRB-XW470M420V12.5X35SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp NRB-XW470M420V12.5X35SP7.5LSF vs NRB-XW470M420V12.5X35SPF
420TXW47MEFCCE12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRB-XW470M420V12.5X35SP7.5LSF vs 420TXW47MEFCCE12.5X35
420TXW47MEFCRI12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, Rubycon Corporation NRB-XW470M420V12.5X35SP7.5LSF vs 420TXW47MEFCRI12.5X35
420TXW47MEFCKC12.5X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRB-XW470M420V12.5X35SP7.5LSF vs 420TXW47MEFCKC12.5X35
NRB-XW470M420V12.5X35F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp NRB-XW470M420V12.5X35SP7.5LSF vs NRB-XW470M420V12.5X35F1F
NRB-XW470M420V12.5X35F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp NRB-XW470M420V12.5X35SP7.5LSF vs NRB-XW470M420V12.5X35F3CF
420TXW47MEFC12.5X35 CAP ALUM 47UF 20% 420V RADIAL Rubycon Corporation NRB-XW470M420V12.5X35SP7.5LSF vs 420TXW47MEFC12.5X35
NRB-XW470M420V12.5X35SGF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp NRB-XW470M420V12.5X35SP7.5LSF vs NRB-XW470M420V12.5X35SGF
NRB-XW470M420V12.5X35SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp NRB-XW470M420V12.5X35SP7.5LSF vs NRB-XW470M420V12.5X35SP7.5LLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRB-XW470M420V12.5X35SP7.5LSF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRB-XW470M420V12.5X35SP7.... by NIC Components Corp

  • Please alert me when NRB-XW470M420V12.5X35SP7.... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRB-XW470M420V12.5X35SP7.... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRB-XW470M420V12.5X35SP7.... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRB-XW470M420V12.5X35SP7.... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRB-XW470M420V12.5X35SP7.....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRB-XW470M420V12.5X35SP7.5LSF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: