Part Details for 420TXW47MEFCRI12.5X35 by Rubycon Corporation
Overview of 420TXW47MEFCRI12.5X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Part Details for 420TXW47MEFCRI12.5X35
420TXW47MEFCRI12.5X35 CAD Models
420TXW47MEFCRI12.5X35 Part Data Attributes
|
420TXW47MEFCRI12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
420TXW47MEFCRI12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 675 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 420TXW47MEFCRI12.5X35
This table gives cross-reference parts and alternative options found for 420TXW47MEFCRI12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420TXW47MEFCRI12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XW470M420V12.5X35TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 420TXW47MEFCRI12.5X35 vs NRB-XW470M420V12.5X35TB15MMPNF |
420TXW47MEFC12.5X35 | CAP ALUM 47UF 20% 420V RADIAL | Rubycon Corporation | 420TXW47MEFCRI12.5X35 vs 420TXW47MEFC12.5X35 |
NRB-XW470M420V12.5X35SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 420TXW47MEFCRI12.5X35 vs NRB-XW470M420V12.5X35SP7.5LLF |
KM476M2MI35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF | Man Yue Technology Holdings Ltd | 420TXW47MEFCRI12.5X35 vs KM476M2MI35 |
NRB-XW470M420V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 420TXW47MEFCRI12.5X35 vs NRB-XW470M420V12.5X35SPF |
NRB-XW470M420V12.5X35F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 420TXW47MEFCRI12.5X35 vs NRB-XW470M420V12.5X35F3F |
420TXW47MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 420TXW47MEFCRI12.5X35 vs 420TXW47MEFCKC12.5X35 |
EPAG421EBD470MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 420TXW47MEFCRI12.5X35 vs EPAG421EBD470MK35S |
NRB-XW470M420V12.5X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 420TXW47MEFCRI12.5X35 vs NRB-XW470M420V12.5X35F |
420KXW47MEFCRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 420TXW47MEFCRI12.5X35 vs 420KXW47MEFCRX12.5X35 |