Part Details for NRB-XW470M420V12.5X35RKF by NIC Components Corp
Overview of NRB-XW470M420V12.5X35RKF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XW470M420V12.5X35RKF
NRB-XW470M420V12.5X35RKF CAD Models
NRB-XW470M420V12.5X35RKF Part Data Attributes
|
NRB-XW470M420V12.5X35RKF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW470M420V12.5X35RKF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8820 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 450 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRB-XW470M420V12.5X35RKF
This table gives cross-reference parts and alternative options found for NRB-XW470M420V12.5X35RKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW470M420V12.5X35RKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPAG421EBD470MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRB-XW470M420V12.5X35RKF vs EPAG421EBD470MK35S |
NRB-XW470M420V12.5X35SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRB-XW470M420V12.5X35RKF vs NRB-XW470M420V12.5X35SPF |
420TXW47MEFCCE12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW470M420V12.5X35RKF vs 420TXW47MEFCCE12.5X35 |
420TXW47MEFCRI12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRB-XW470M420V12.5X35RKF vs 420TXW47MEFCRI12.5X35 |
420TXW47MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW470M420V12.5X35RKF vs 420TXW47MEFCKC12.5X35 |
NRB-XW470M420V12.5X35F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRB-XW470M420V12.5X35RKF vs NRB-XW470M420V12.5X35F1F |
NRB-XW470M420V12.5X35F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRB-XW470M420V12.5X35RKF vs NRB-XW470M420V12.5X35F3CF |
420TXW47MEFC12.5X35 | CAP ALUM 47UF 20% 420V RADIAL | Rubycon Corporation | NRB-XW470M420V12.5X35RKF vs 420TXW47MEFC12.5X35 |
NRB-XW470M420V12.5X35SGF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRB-XW470M420V12.5X35RKF vs NRB-XW470M420V12.5X35SGF |
NRB-XW470M420V12.5X35SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRB-XW470M420V12.5X35RKF vs NRB-XW470M420V12.5X35SP7.5LLF |