Part Details for NRB-XW121M450V18X40F by NIC Components Corp
Overview of NRB-XW121M450V18X40F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XW121M450V18X40F
NRB-XW121M450V18X40F CAD Models
NRB-XW121M450V18X40F Part Data Attributes
|
NRB-XW121M450V18X40F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW121M450V18X40F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3460 mΩ | |
Leakage Current | 0.69714 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 830 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XW121M450V18X40F
This table gives cross-reference parts and alternative options found for NRB-XW121M450V18X40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW121M450V18X40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH127M450AN3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRB-XW121M450V18X40F vs ESH127M450AN3KA |
450CXW120MEFCCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW121M450V18X40F vs 450CXW120MEFCCE18X40 |
450CXW120MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW121M450V18X40F vs 450CXW120MEFCCC18X40 |
450TXW120MEFC18X40 | CAP ALUM 120UF 20% 450V RADIAL | Rubycon Corporation | NRB-XW121M450V18X40F vs 450TXW120MEFC18X40 |
450KXW120MEFCRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | NRB-XW121M450V18X40F vs 450KXW120MEFCRI18X40 |
450KXW120MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW121M450V18X40F vs 450KXW120MEFCCC18X40 |
UPZ2W121MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | NRB-XW121M450V18X40F vs UPZ2W121MHD1CP |
450TXW120MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW121M450V18X40F vs 450TXW120MEFCKC18X40 |
450KXW120MEFCRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | NRB-XW121M450V18X40F vs 450KXW120MEFCRK18X40 |
450TXW120MEFCRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | NRB-XW121M450V18X40F vs 450TXW120MEFCRX18X40 |