Part Details for 450CXW120MEFCCC18X40 by Rubycon Corporation
Overview of 450CXW120MEFCCC18X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450CXW120MEFCCC18X40
450CXW120MEFCCC18X40 CAD Models
450CXW120MEFCCC18X40 Part Data Attributes
|
450CXW120MEFCCC18X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450CXW120MEFCCC18X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6972 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 850 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450CXW120MEFCCC18X40
This table gives cross-reference parts and alternative options found for 450CXW120MEFCCC18X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450CXW120MEFCCC18X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH127M450AN3KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 450CXW120MEFCCC18X40 vs ESH127M450AN3KA |
450CXW120MEFCCE18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450CXW120MEFCCC18X40 vs 450CXW120MEFCCE18X40 |
450TXW120MEFC18X40 | CAP ALUM 120UF 20% 450V RADIAL | Rubycon Corporation | 450CXW120MEFCCC18X40 vs 450TXW120MEFC18X40 |
450KXW120MEFCRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 450CXW120MEFCCC18X40 vs 450KXW120MEFCRI18X40 |
450KXW120MEFCCC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450CXW120MEFCCC18X40 vs 450KXW120MEFCCC18X40 |
UPZ2W121MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 450CXW120MEFCCC18X40 vs UPZ2W121MHD1CP |
NRB-XW121M450V18X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 450CXW120MEFCCC18X40 vs NRB-XW121M450V18X40F |
450TXW120MEFCKC18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450CXW120MEFCCC18X40 vs 450TXW120MEFCKC18X40 |
450KXW120MEFCRK18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 450CXW120MEFCCC18X40 vs 450KXW120MEFCRK18X40 |
450TXW120MEFCRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 450CXW120MEFCCC18X40 vs 450TXW120MEFCRX18X40 |