Part Details for NRB-XS5R6M450V10X16F1F by NIC Components Corp
Overview of NRB-XS5R6M450V10X16F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XS5R6M450V10X16F1F
NRB-XS5R6M450V10X16F1F CAD Models
NRB-XS5R6M450V10X16F1F Part Data Attributes
|
NRB-XS5R6M450V10X16F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XS5R6M450V10X16F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5.6 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59200 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XS5R6M450V10X16F1F
This table gives cross-reference parts and alternative options found for NRB-XS5R6M450V10X16F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS5R6M450V10X16F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC5R6MEFCCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS5R6M450V10X16F1F vs 450BXC5R6MEFCCC10X16 |
450BXC5R6M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | Rubycon Corporation | NRB-XS5R6M450V10X16F1F vs 450BXC5R6M10X16 |
NRB-XS5R6M450V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | NIC Components Corp | NRB-XS5R6M450V10X16F1F vs NRB-XS5R6M450V10X16SPF |
NRB-XS5R6M450V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | NIC Components Corp | NRB-XS5R6M450V10X16F1F vs NRB-XS5R6M450V10X16TBNF |
450BXC5R6MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | Rubycon Corporation | NRB-XS5R6M450V10X16F1F vs 450BXC5R6MEFCT810X16 |
450BXC5R6MEFC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | Rubycon Corporation | NRB-XS5R6M450V10X16F1F vs 450BXC5R6MEFC10X16 |
450BXC5R6MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5.6uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS5R6M450V10X16F1F vs 450BXC5R6MCE10X16 |
450BXC5R6MEFCCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS5R6M450V10X16F1F vs 450BXC5R6MEFCCE10X16 |
NRB-XS5R6M450V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | NIC Components Corp | NRB-XS5R6M450V10X16F1F vs NRB-XS5R6M450V10X16SP7.5LSF |
450BXC5R6MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5.6uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS5R6M450V10X16F1F vs 450BXC5R6MCC10X16 |