Part Details for 450BXC5R6MEFCT810X16 by Rubycon Corporation
Overview of 450BXC5R6MEFCT810X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 450BXC5R6MEFCT810X16
450BXC5R6MEFCT810X16 CAD Models
450BXC5R6MEFCT810X16 Part Data Attributes
|
450BXC5R6MEFCT810X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
450BXC5R6MEFCT810X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5.6 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2008 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 450BXC5R6MEFCT810X16
This table gives cross-reference parts and alternative options found for 450BXC5R6MEFCT810X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 450BXC5R6MEFCT810X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450BXC5R6MSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | Rubycon Corporation | 450BXC5R6MEFCT810X16 vs 450BXC5R6MSG10X16 |
NRB-XS5R6M450V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | NIC Components Corp | 450BXC5R6MEFCT810X16 vs NRB-XS5R6M450V10X16F3F |
NRB-XS5R6M450V10X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | NIC Components Corp | 450BXC5R6MEFCT810X16 vs NRB-XS5R6M450V10X16TBSTNF |
450BXC5R6MEFC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | Rubycon Corporation | 450BXC5R6MEFCT810X16 vs 450BXC5R6MEFC10X16 |
450BXC5R6M10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | Rubycon Corporation | 450BXC5R6MEFCT810X16 vs 450BXC5R6M10X16 |
450BXC5R6MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 5.6uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 450BXC5R6MEFCT810X16 vs 450BXC5R6MCC10X16 |
450BXC5R6MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | Rubycon Corporation | 450BXC5R6MEFCT810X16 vs 450BXC5R6MRI10X16 |
450BXC5R6MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | Rubycon Corporation | 450BXC5R6MEFCT810X16 vs 450BXC5R6MEFCRI10X16 |
450BXC5R6MRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | Rubycon Corporation | 450BXC5R6MEFCT810X16 vs 450BXC5R6MRX10X16 |
NRB-XS5R6M450V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 5.6uF, | NIC Components Corp | 450BXC5R6MEFCT810X16 vs NRB-XS5R6M450V10X16TBNF |