There are no models available for this part yet.
Overview of NRB-XS330M250V12.5X16F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NRB-XS330M250V12.5X16F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRB-XS330M250V12.5
|
Avnet Americas | CAP ALUM 33UF 250VDC 20% 12.5 X 16 RDL - Bulk (Alt: NRB-XS330M250V12.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2354 / $0.2632 | Buy Now | |
DISTI #
V79:2366_23263864
|
Arrow Electronics | Cap Aluminum Lytic 33uF 250V 20% (12.5 X 16mm) Radial 5mm 7.54 Ohm 760mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 1542 | Americas - 676 |
|
$0.2102 | Buy Now | |
DISTI #
32460472
|
Verical | Cap Aluminum Lytic 33uF 250V 20% (12.5 X 16mm) Radial 5mm 7.54 Ohm 760mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 1542 | Americas - 676 |
|
$0.2102 | Buy Now | |
DISTI #
C1S527800546795
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 676 |
|
$0.2200 | Buy Now |
CAD Models for NRB-XS330M250V12.5X16F by NIC Components Corp
Part Data Attributes for NRB-XS330M250V12.5X16F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
7540 mΩ
|
Leakage Current
|
0.43 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
304 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRB-XS330M250V12.5X16F
This table gives cross-reference parts and alternative options found for NRB-XS330M250V12.5X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XS330M250V12.5X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XS330M250V12.5X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRB-XS330M250V12.5X16F vs NRB-XS330M250V12.5X16SPF |
250BXC33MKC12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XS330M250V12.5X16F vs 250BXC33MKC12.5X16 |
250BXC33MEFCG412.5X16 | CAP ALUM 33UF 20% 250V RADIAL | Rubycon Corporation | NRB-XS330M250V12.5X16F vs 250BXC33MEFCG412.5X16 |
250BXC33MEFCCE12.5X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRB-XS330M250V12.5X16F vs 250BXC33MEFCCE12.5X16 |
NRB-XS330M250V12.5X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRB-XS330M250V12.5X16F vs NRB-XS330M250V12.5X16SP7.5LSF |
NRB-XS330M250V12.5X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRB-XS330M250V12.5X16F vs NRB-XS330M250V12.5X16TBF |
250BXC33MEFCSG12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | NRB-XS330M250V12.5X16F vs 250BXC33MEFCSG12.5X16 |
250BXC33MRK12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | NRB-XS330M250V12.5X16F vs 250BXC33MRK12.5X16 |
NRB-XS330M250V12.5X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRB-XS330M250V12.5X16F vs NRB-XS330M250V12.5X16F3CF |
NRB-XS330M250V12.5X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRB-XS330M250V12.5X16F vs NRB-XS330M250V12.5X16TBSTNF |