-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6437
|
Newark | Inductor, Shielded, 2.2Uh, 4.2A, Smd, Inductance:2.2µh, Rms Current (Irms):3.7A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:Nr Series, Dc Resistance Max:0.02Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Taiyo Yuden NR6028T2R2N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1750 / $0.3330 | Buy Now |
DISTI #
09P6306
|
Newark | Inductor, Shielded, 2.2Uh, 4.2A, Smd, Full Reel, Inductance:2.2µh, Rms Current (Irms):3.7A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:Nr Series, Dc Resistance Max:0.02Ohm, Product Length:6Mm Rohs Compliant: Yes |Taiyo Yuden NR6028T2R2N RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
587-2098-1-ND
|
DigiKey | FIXED IND 2.2UH 3.7A 26 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94531 In Stock |
|
$0.1117 / $0.3200 | Buy Now |
DISTI #
NR6028T2R2N
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 30%, 3.7 A, Shielded, 4.2 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: NR6028T2R2N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1406 | Buy Now |
DISTI #
963-NR6028T2R2N
|
Mouser Electronics | Power Inductors - SMD 963-LSXBD6060WHL2R2N RPLCMT PN 2.2uH 6060 30% LOW PROFILE RoHS: Compliant | 38707 |
|
$0.1110 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R RoHS: Compliant |
13378 In Stock |
|
$0.1061 / $0.1219 | Buy Now |
DISTI #
51624197
|
Verical | Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.7A 0.026Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1801 | Americas - 12000 |
|
$0.1496 / $0.1585 | Buy Now |
|
Bristol Electronics | 4980 |
|
RFQ | ||
|
Quest Components | INDUCTOR 2.2UH 3.7A 30% SMD | 1492 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | INDUCTOR 2.2UH 3.7A 30% SMD | 8 |
|
$0.2274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NR6028T2R2N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
NR6028T2R2N
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.7 A | |
Self Resonance Frequency | 68 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
This table gives cross-reference parts and alternative options found for NR6028T2R2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR6028T2R2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLXBD6060WHL2R2N | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP | TAIYO YUDEN | NR6028T2R2N vs LLXBD6060WHL2R2N |