Part Details for LLXBD6060WHL2R2N by TAIYO YUDEN
Overview of LLXBD6060WHL2R2N by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLXBD6060WHL2R2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLXBD6060WHL2R2NCT-ND
|
DigiKey | FIXED IND 2.2UH 3.7A 26 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1356 | Buy Now |
DISTI #
LLXBD6060WHL2R2N
|
Avnet Americas | Inductor Power Shielded Wirewound 2.2uH 30% 100kHz Ferrite 4.2A 2424 Emboss T/R - Tape and Reel (Alt: LLXBD6060WHL2R2N) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1248 / $0.1406 | Buy Now |
DISTI #
963-LLXBD6060WHL2R2N
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD HIGH CURRENT, 2.2uH30%, T&R RoHS: Compliant | 0 |
|
$0.1220 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1054 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0996 / $0.1366 | Buy Now |
Part Details for LLXBD6060WHL2R2N
LLXBD6060WHL2R2N CAD Models
LLXBD6060WHL2R2N Part Data Attributes
|
LLXBD6060WHL2R2N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLXBD6060WHL2R2N
TAIYO YUDEN
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3.7 A | |
Self Resonance Frequency | 68 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |