Part Details for NR361R123U6R3FQ0 by Cornell Dubilier Electronics Inc
Overview of NR361R123U6R3FQ0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NR361R123U6R3FQ0
NR361R123U6R3FQ0 CAD Models
NR361R123U6R3FQ0 Part Data Attributes
|
NR361R123U6R3FQ0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NR361R123U6R3FQ0
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 12000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
Leakage Current | 0.1512 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1275 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for NR361R123U6R3FQ0
This table gives cross-reference parts and alternative options found for NR361R123U6R3FQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NR361R123U6R3FQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
361R123U6R3FQ0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 10% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NR361R123U6R3FQ0 vs 361R123U6R3FQ0E |
NR366R123U6R3FQ0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | NR361R123U6R3FQ0 vs NR366R123U6R3FQ0E |
NR361R123U6R3FQ0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | NR361R123U6R3FQ0 vs NR361R123U6R3FQ0E |
NR366R123U6R3FQ0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | NR361R123U6R3FQ0 vs NR366R123U6R3FQ0 |