Part Details for 361R123U6R3FQ0E by Cornell Dubilier Electronics Inc
Overview of 361R123U6R3FQ0E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 361R123U6R3FQ0E
361R123U6R3FQ0E CAD Models
361R123U6R3FQ0E Part Data Attributes
|
361R123U6R3FQ0E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
361R123U6R3FQ0E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 10% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1512 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1275 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 361R123U6R3FQ0E
This table gives cross-reference parts and alternative options found for 361R123U6R3FQ0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 361R123U6R3FQ0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NR366R123U6R3FQ0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 361R123U6R3FQ0E vs NR366R123U6R3FQ0E |
NR361R123U6R3FQ0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 361R123U6R3FQ0E vs NR361R123U6R3FQ0 |
NR361R123U6R3FQ0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 361R123U6R3FQ0E vs NR361R123U6R3FQ0E |
NR366R123U6R3FQ0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 361R123U6R3FQ0E vs NR366R123U6R3FQ0 |