Part Details for NQ28HC64H-120 by LSI Corporation
Overview of NQ28HC64H-120 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Part Details for NQ28HC64H-120
NQ28HC64H-120 CAD Models
NQ28HC64H-120 Part Data Attributes:
|
NQ28HC64H-120
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
NQ28HC64H-120
LSI Corporation
EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Write Cycle Time-Max (tWC) | 1 ms |
Alternate Parts for NQ28HC64H-120
This table gives cross-reference parts and alternative options found for NQ28HC64H-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NQ28HC64H-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C65BFNI-12TE7 | IC 8K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | NQ28HC64H-120 vs CAT28C65BFNI-12TE7 |
AT28C64E-12JLT/R | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | NQ28HC64H-120 vs AT28C64E-12JLT/R |
CAT28C65BHNI-12TE7 | IC 8K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | NQ28HC64H-120 vs CAT28C65BHNI-12TE7 |
X28HC64JM-12 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | NQ28HC64H-120 vs X28HC64JM-12 |
X2864BJ-12 | EEPROM, 8KX8, 120ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | NQ28HC64H-120 vs X2864BJ-12 |
CAT28C65BG-12TE7 | 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | NQ28HC64H-120 vs CAT28C65BG-12TE7 |
AT28C64-12JJT/R | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | NQ28HC64H-120 vs AT28C64-12JJT/R |
CAT28C64BN-12TE13 | 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | NQ28HC64H-120 vs CAT28C64BN-12TE13 |
CAT28C65BHN-12TE7 | 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | NQ28HC64H-120 vs CAT28C65BHN-12TE7 |
CAT28C64BHNI-12TE7 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | NQ28HC64H-120 vs CAT28C64BHNI-12TE7 |