NQ28HC64-120
LSI Corporation
Description: EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32

Overview of NQ28HC64-120 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

CAD Models for NQ28HC64-120 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NQ28HC64-120 by LSI Corporation

NQ28HC64-120
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
QCCJ, LDCC32,.5X.6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Standby Current-Max
0.00025 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Write Cycle Time-Max (tWC)
2 ms
Want to compare parts?
  1. NQ28HC64-120
    LSI Corporation
    EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32
    VS

Alternate Parts for NQ28HC64-120

This table gives cross-reference parts and alternative options found for NQ28HC64-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NQ28HC64-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM28C64BJI-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor NQ28HC64-120 vs KM28C64BJI-12
XLE28C64BD-120 EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, Exel Microelectronics Inc NQ28HC64-120 vs XLE28C64BD-120
CAT28C64BGA-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor NQ28HC64-120 vs CAT28C64BGA-12
CAT28C65BNI-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor NQ28HC64-120 vs CAT28C65BNI-12
CAT28C65BG-12 EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor NQ28HC64-120 vs CAT28C65BG-12
AT28C64F-12JIT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NQ28HC64-120 vs AT28C64F-12JIT/R
CAT28C64BHFN-12TE7 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi NQ28HC64-120 vs CAT28C64BHFN-12TE7
CAT28C65BG-12T EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor NQ28HC64-120 vs CAT28C65BG-12T
CAT28C65BN-12TE13 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi NQ28HC64-120 vs CAT28C65BN-12TE13
CAT28C64BN-12TE13 EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor NQ28HC64-120 vs CAT28C64BN-12TE13
Part Number Description Manufacturer Compare
AT28C64-12JJT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NQ28HC64-120 vs AT28C64-12JJT/R
CAT28C64BHFNI-12TE7 IC 8K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi NQ28HC64-120 vs CAT28C64BHFNI-12TE7
AT28HC64B-12TL EEPROM, 8KX8, 120ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Atmel Corporation NQ28HC64-120 vs AT28HC64B-12TL
AT28C64E-12JJ EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation NQ28HC64-120 vs AT28C64E-12JJ
AT28HC64E-12JC EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NQ28HC64-120 vs AT28HC64E-12JC
AT28C64E-12JIT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NQ28HC64-120 vs AT28C64E-12JIT/R
CAT28C65BN-12TE13 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi NQ28HC64-120 vs CAT28C65BN-12TE13
X28HC64J-12T2 EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc NQ28HC64-120 vs X28HC64J-12T2
28C64B-12I/L 8K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc NQ28HC64-120 vs 28C64B-12I/L
AT28HC64LE-12JCT/R EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation NQ28HC64-120 vs AT28HC64LE-12JCT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NQ28HC64-120 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NQ28HC64-120 by LSI Corporation

Select Manufacturer
Which Manufacturer of NQ28HC64-120 would you like to use for your alert(s)?
  • Please alert me when NQ28HC64-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NQ28HC64-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NQ28HC64-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NQ28HC64-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NQ28HC64-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NQ28HC64-120 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: