There are no models available for this part yet.
Overview of CAT28C65BG-12 by Catalyst Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CAT28C65BG-12 by Catalyst Semiconductor
Part Data Attributes for CAT28C65BG-12 by Catalyst Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code
|
QFJ
|
Package Description
|
QCCJ, LDCC32,.5X.6
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
120 ns
|
Command User Interface
|
NO
|
Data Polling
|
YES
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PQCC-J32
|
JESD-609 Code
|
e3
|
Length
|
13.965 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
8KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC32,.5X.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Page Size
|
32 words
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
3.55 mm
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Toggle Bit
|
YES
|
Width
|
11.425 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Alternate Parts for CAT28C65BG-12
This table gives cross-reference parts and alternative options found for CAT28C65BG-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C65BG-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM28C64BJI-12 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | CAT28C65BG-12 vs KM28C64BJI-12 |
XLE28C64BD-120 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, | Exel Microelectronics Inc | CAT28C65BG-12 vs XLE28C64BD-120 |
CAT28C64BGA-12 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C65BG-12 vs CAT28C64BGA-12 |
CAT28C65BNI-12 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C65BG-12 vs CAT28C65BNI-12 |
AT28C64F-12JIT/R | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | CAT28C65BG-12 vs AT28C64F-12JIT/R |
CAT28C64BHFN-12TE7 | 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C65BG-12 vs CAT28C64BHFN-12TE7 |
CAT28C65BG-12T | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C65BG-12 vs CAT28C65BG-12T |
CAT28C65BN-12TE13 | 8KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | CAT28C65BG-12 vs CAT28C65BN-12TE13 |
CAT28C64BN-12TE13 | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28C65BG-12 vs CAT28C64BN-12TE13 |
AT28C64E-12JL | EEPROM, 8KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CAT28C65BG-12 vs AT28C64E-12JL |