Datasheets
NPIS48LS100MTRF by: NIC Components Corp

General Purpose Inductor,

Part Details for NPIS48LS100MTRF by NIC Components Corp

Overview of NPIS48LS100MTRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing

Price & Stock for NPIS48LS100MTRF

Part # Distributor Description Stock Price Buy
DISTI # NPIS48LS100MTRF
Avnet Americas Power Inductor (SMD), 10 uH, ± 20%, 840 mA, Shielded, 1.3 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NPIS48LS100MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1252
  • 6,000 $0.1217
  • 12,000 $0.1181
  • 18,000 $0.1155
  • 24,000 $0.1120
$0.1120 / $0.1252 Buy Now
Future Electronics 22 H Shielded Inductor 290mOhm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.1067
$0.1067 Buy Now
DISTI # 76876934
Verical Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.84A 0.18Ohm DCR 1515 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 3000
  • 3,000 $0.1805
$0.1805 Buy Now
DISTI # NPIS48LS100MTRF
Avnet Abacus Power Inductor (SMD), 10 uH, � 20%, 840 mA, Shielded, 1.3 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: NPIS48LS100MTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S527800569626
Chip1Stop Inductor Surface Mount RoHS: Compliant 3000
  • 3,000 $0.1770
$0.1770 Buy Now

Part Details for NPIS48LS100MTRF

NPIS48LS100MTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NPIS48LS100MTRF Part Data Attributes

NPIS48LS100MTRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NPIS48LS100MTRF NIC Components Corp General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description 1616
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 12 Weeks
Case/Size Code 1616
Construction Rectangular
Core Material FERRITE
DC Resistance 0.18 Ω
Inductance-Nom (L) 10 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 1.8 mm
Package Length 4 mm
Package Style SMT
Package Width 4 mm
Packing Method TR, 13 Inch
Rated Current-Max 0.84 A
Self Resonance Frequency 24 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature DC RESISTANCE IS MEASURED AT: 30%
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for NPIS48LS100MTRF

This table gives cross-reference parts and alternative options found for NPIS48LS100MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPIS48LS100MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SWPA4018S100MT General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1616 Sunlord NPIS48LS100MTRF vs SWPA4018S100MT
LMLP04B4M100CTAS General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1616, Kyocera AVX Components NPIS48LS100MTRF vs LMLP04B4M100CTAS

NPIS48LS100MTRF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NPIS48LS100MTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NPIS48LS100MTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NPIS48LS100MTRF would you like to use for your alert(s)?
  • Please alert me when NPIS48LS100MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NPIS48LS100MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NPIS48LS100MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NPIS48LS100MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NPIS48LS100MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NPIS48LS100MTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: