NPIS48LS100MTRF
vs
SWPA4018S100MT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NIC COMPONENTS CORP
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Package Description |
1616
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
12 Weeks
|
|
Case/Size Code |
1616
|
1616
|
Construction |
Rectangular
|
Shielded
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.18 Ω
|
0.234 Ω
|
Inductance-Nom (L) |
10 µH
|
10 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.8 mm
|
1.8 mm
|
Package Length |
4 mm
|
4 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
4 mm
|
4 mm
|
Packing Method |
TR, 13 Inch
|
TR, EMBOSSED, 13 INCH
|
Rated Current-Max |
0.84 A
|
0.84 A
|
Self Resonance Frequency |
24 MHz
|
24 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Special Feature |
DC RESISTANCE IS MEASURED AT: 30%
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
SUNLORD
|
|
|
|
Compare NPIS48LS100MTRF with alternatives
Compare SWPA4018S100MT with alternatives