Part Details for NP080M680012035080 by YAGEO Corporation
Overview of NP080M680012035080 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NP080M680012035080
NP080M680012035080 CAD Models
NP080M680012035080 Part Data Attributes
|
NP080M680012035080
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NP080M680012035080
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 80 mm | |
Manufacturer Series | NP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3900 mA | |
Series | NP |
Alternate Parts for NP080M680012035080
This table gives cross-reference parts and alternative options found for NP080M680012035080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NP080M680012035080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LHMA080GTN0810 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NP080M680012035080 vs 8682LHMA080GTN0810 |
2682LHMA080GTN58F0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NP080M680012035080 vs 2682LHMA080GTN58F0 |
2682LHMA080GTN28F0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NP080M680012035080 vs 2682LHMA080GTN28F0 |
2682LHMA080GTN38E0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NP080M680012035080 vs 2682LHMA080GTN38E0 |
2682LHMA080GTN98E0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NP080M680012035080 vs 2682LHMA080GTN98E0 |
2682LHMA080GTN48E0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NP080M680012035080 vs 2682LHMA080GTN48E0 |
2682LHMA080GTN38F0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NP080M680012035080 vs 2682LHMA080GTN38F0 |
1682LHMA080GTN18F0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NP080M680012035080 vs 1682LHMA080GTN18F0 |
ESME800LGN682MA80M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | NP080M680012035080 vs ESME800LGN682MA80M |
8682LHMA080GTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | NP080M680012035080 vs 8682LHMA080GTN10 |