Part Details for ESME800LGN682MA80M by Chemi-Con
Overview of ESME800LGN682MA80M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME800LGN682MA80M
ESME800LGN682MA80M CAD Models
ESME800LGN682MA80M Part Data Attributes
|
ESME800LGN682MA80M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME800LGN682MA80M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 80 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3700 mA | |
Series | SME |
Alternate Parts for ESME800LGN682MA80M
This table gives cross-reference parts and alternative options found for ESME800LGN682MA80M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME800LGN682MA80M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2682LHMA080GTN3810 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME800LGN682MA80M vs 2682LHMA080GTN3810 |
2682LHMA080GTN5850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME800LGN682MA80M vs 2682LHMA080GTN5850 |
1682LHMA080GTN2850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME800LGN682MA80M vs 1682LHMA080GTN2850 |
8682LHMA080GTN0850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME800LGN682MA80M vs 8682LHMA080GTN0850 |
2682LHMA080GTN5810 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME800LGN682MA80M vs 2682LHMA080GTN5810 |
2682LHMA080GTN08F0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME800LGN682MA80M vs 2682LHMA080GTN08F0 |
2682LHMA080GTN18E0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME800LGN682MA80M vs 2682LHMA080GTN18E0 |
8682LHMA080GT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | ESME800LGN682MA80M vs 8682LHMA080GT000 |
1682LHMA080GTN4810 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME800LGN682MA80M vs 1682LHMA080GTN4810 |
1682LHMA080GTN0850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESME800LGN682MA80M vs 1682LHMA080GTN0850 |