There are no models available for this part yet.
Overview of NMV0515SAC by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NMV0515SAC by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NMV0515SAC
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP Tube - Rail/Tube (Alt: NMV0515SAC) Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$10.8810 | Buy Now | |
DISTI #
580-NMV0515SAC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5-15V SIP DC/DC RoHS: Compliant | 19 |
|
$8.5800 / $10.1200 | Buy Now | |
Bristol Electronics | 25 |
|
RFQ | ||||
DISTI #
NMV0515SAC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 5-15V SIP DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 335 In Stock |
|
$8.4900 / $10.0200 | Buy Now | |
DISTI #
NMV0515SAC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$5.1300 | Buy Now | |
DISTI #
NMV0515SAC
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP Tube (Alt: NMV0515SAC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
NMV0515SAC
|
Avnet Asia | Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin SIP Tube (Alt: NMV0515SAC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 6 Days | 0 |
|
$10.0000 / $11.2676 | Buy Now |
CAD Models for NMV0515SAC by Murata Manufacturing Co Ltd
Part Data Attributes for NMV0515SAC by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2020-06-04
|
Samacsys Manufacturer
|
Murata Electronics
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-XSMA-T4
|
JESD-609 Code
|
e3
|
Load Regulation-Max
|
7.3%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.067 A
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
SIP4/7,.18
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for NMV0515SAC
This table gives cross-reference parts and alternative options found for NMV0515SAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMV0515SAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMV0515SA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7 | Murata Power Solutions | NMV0515SAC vs NMV0515SA |
NMV0515S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7 | Murata Power Solutions | NMV0515SAC vs NMV0515S |
Related Parts for NMV0515SAC
-
DCH010515SN7Power Supply Modules
-
ICL155R006-01Non-linear Resistors
-
STM32F401RET6Microcontrollers
-
AM1D-0515SH30ZOther Analog ICs
-
TPS54160DGQRSwitching Regulator or Controllers
-
SQCSVA120JAT1AFixed Capacitors
-
MLP1N06CLPower Field-Effect Transistors
-
VS-80APF10-M3Rectifier Diodes
-
5100668-1Headers and Edge Type Connectors