-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEV3S0509SC
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.333A 3W 4-Pin SIP Tube - Rail/Tube (Alt: MEV3S0509SC) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$11.3878 | Buy Now |
DISTI #
580-MEV3S0509SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W DC/DC CONVERTER RoHS: Compliant | 0 |
|
$9.7100 / $11.6900 | Order Now |
DISTI #
MEV3S0509SC
|
TTI | Isolated DC/DC Converters - Through Hole 3W DC/DC CONVERTER RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$11.2800 | Buy Now |
DISTI #
MEV3S0509SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$8.6800 | Buy Now |
DISTI #
MEV3S0509SC
|
Avnet Abacus | Module DC-DC 1-OUT 9V 0.333A 3W 4-Pin SIP Tube (Alt: MEV3S0509SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEV3S0509SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEV3S0509SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for MEV3S0509SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEV3S0509SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMV2412SA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | C&D Technologies Inc | MEV3S0509SC vs NMV2412SA |
MEV3S1205SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0509SC vs MEV3S1205SC |
B0505HS1U-G | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | Sensitron Semiconductors | MEV3S0509SC vs B0505HS1U-G |
NMV1512SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0509SC vs NMV1512SC |
B0515GS1U-G | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | Sensitron Semiconductors | MEV3S0509SC vs B0515GS1U-G |
NMV4805SA | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | C&D Technologies Inc | MEV3S0509SC vs NMV4805SA |
NMV1215S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | MEV3S0509SC vs NMV1215S |
HPR1018C | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-6/5 | Murata Power Solutions | MEV3S0509SC vs HPR1018C |
MER1S2412SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEV3S0509SC vs MER1S2412SC |
HPR101V | DC-DC Unregulated Power Supply Module, 1 Output, 0.75W, Hybrid, DIP-14/13 | Murata Power Solutions | MEV3S0509SC vs HPR101V |