Datasheets
NMS0509C by:

DC-DC Regulated Power Supply Module, 2 Output, 2W, ROHS COMPLIANT, DIP-24

Part Details for NMS0509C by C&D Technologies Inc

Overview of NMS0509C by C&D Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NMS0509C

Part # Distributor Description Stock Price Buy
Bristol Electronics   3
RFQ
Quest Components DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 2W 1
  • 1 $22.7932
$22.7932 Buy Now

Part Details for NMS0509C

NMS0509C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMS0509C Part Data Attributes

NMS0509C C&D Technologies Inc
Buy Now Datasheet
Compare Parts:
NMS0509C C&D Technologies Inc DC-DC Regulated Power Supply Module, 2 Output, 2W, ROHS COMPLIANT, DIP-24
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer C&D TECHNOLOGIES INC
Part Package Code DIP
Package Description ROHS COMPLIANT, DIP-24
Pin Count 24
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature -9V OUTPUT IS ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XDMA-T14
JESD-609 Code e3
Load Regulation-Max 15%
Number of Functions 1
Number of Outputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Nom 9 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Total Power Output-Max 2 W
Trim/Adjustable Output NO

NMS0509C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMS0509C by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMS0509C by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of NMS0509C would you like to use for your alert(s)?
  • Please alert me when NMS0509C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMS0509C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMS0509C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMS0509C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMS0509C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMS0509C by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: