-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NME0505SC
|
Avnet Americas | Module DC-DC 1-OUT 5V 200mA 1W Through Hole 4-Pin SIP Tube - Rail/Tube (Alt: NME0505SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 1110 |
|
$5.4405 | Buy Now |
DISTI #
61K3108
|
Avnet Americas | Module DC-DC 1-OUT 5V 200mA 1W Through Hole 4-Pin SIP Tube - Bulk (Alt: 61K3108) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 112 Partner Stock |
|
$5.3500 / $5.6000 | Buy Now |
DISTI #
580-NME0505SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC RoHS: Compliant | 2295 |
|
$4.3400 / $5.2600 | Buy Now |
|
Quest Components | 1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE | 3 |
|
$4.7400 / $7.1100 | Buy Now |
|
Quest Components | 1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE | 15 |
|
$4.7400 / $7.1100 | Buy Now |
|
Quest Components | 1-OUTPUT 1 W DC-DC REG PWR SUPPLY MODULE | 4 |
|
$5.1800 / $7.7700 | Buy Now |
DISTI #
NME0505SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 5-5V SIP SINGLE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 3026 In Stock |
|
$3.9800 / $5.2100 | Buy Now |
|
ComSIT USA | Isolated 1W Single Output DC-DC Converter DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid RoHS: Compliant | Europe - 33 |
|
RFQ | |
DISTI #
NME0505SC
|
Avnet Abacus | Module DC-DC 1-OUT 5V 200mA 1W Through Hole 4-Pin SIP Tube (Alt: NME0505SC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 9 Weeks, 0 Days | Abacus - 6650 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NME0505SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NME0505SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4,.18 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for NME0505SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NME0505SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NME0505SC | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | C&D Technologies Inc | NME0505SC vs NME0505SC |