NME0505DC
Description: DC-DC Regulated Power Supply Module,

Overview of NME0505DC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for NME0505DC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # NME0505DC
Avnet Americas Module DC-DC Single 5V 200mA 1W Through Hole 4-Pin DIP - Rail/Tube (Alt: NME0505DC) Min Qty: 35 Package Multiple: 35 Lead time: 11 Weeks, 0 Days Container: Tube 0
  • 35 $3.7500
$3.7500 Buy Now
DISTI # 580-NME0505DC
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W 5-5V DIP SINGLE DC/DC RoHS: Compliant 4775
  • 1 $4.8900
  • 5 $4.7100
  • 10 $4.6400
  • 25 $4.6000
  • 35 $4.2900
$4.2900 / $4.8900 Buy Now
DISTI # 82735492
Verical Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module Tube Min Qty: 2 Package Multiple: 1 Date Code: 2419 Americas - 378
  • 2 $4.5370
  • 5 $4.3690
  • 10 $4.3540
  • 25 $4.2110
  • 35 $3.6440
$3.6440 / $4.5370 Buy Now
DISTI # 77346875
Verical Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module Tube Min Qty: 7 Package Multiple: 1 Americas - 23
  • 7 $10.6120
  • 10 $9.7300
  • 35 $9.1280
  • 105 $8.5540
  • 175 $8.1900
$8.1900 / $10.6120 Buy Now
Bristol Electronics   22
RFQ
DISTI # NME0505DC
TTI Isolated DC/DC Converters - Through Hole 1W 5-5V DIP SINGLE DC/DC pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube Americas - 1543
In Stock
  • 2 $4.6900
  • 5 $4.4300
  • 10 $4.3400
  • 25 $4.2100
  • 50 $3.9800
  • 100 $3.9000
  • 250 $3.8300
$3.8300 / $4.6900 Buy Now
ComSIT USA Isolated 1W Single Output DC-DC Converter DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid RoHS: Compliant Stock EU - 13
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # NME0505DC
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 35 0
  • 35 $3.8500
$3.8500 Buy Now
DISTI # ICDCDC2493
Rutronik DC/DC Mod 5V to 5V 1W 1kV RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Box Stock DE - 210
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 35 $5.4500
  • 70 $5.3000
  • 105 $5.1400
  • 175 $4.9100
  • 280 $4.7100
$4.7100 / $5.4500 Buy Now
DISTI # NME0505DC
Avnet Abacus Module DC-DC Single 5V 200mA 1W Through Hole 4-Pin DIP (Alt: NME0505DC) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Abacus - 5355
Buy Now

CAD Models for NME0505DC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NME0505DC by Murata Manufacturing Co Ltd

NME0505DC
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
DIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
11 Weeks
Date Of Intro
2020-06-05
Samacsys Manufacturer
Murata Electronics
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XDIP-T4
JESD-609 Code
e3
Length
11.6 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP4/8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
7.05 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
9.9 mm
Want to compare parts?
  1. NME0505DC
    Murata Manufacturing Co Ltd
    DC-DC Regulated Power Supply Module,
    VS

Related Parts for NME0505DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NME0505DC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NME0505DC by Murata Manufacturing Co Ltd

  • Please alert me when NME0505DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NME0505DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NME0505DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NME0505DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NME0505DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NME0505DC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: