Part Details for NMCT1210JG5R60 by SEI Stackpole Electronics Inc
Overview of NMCT1210JG5R60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NMCT1210JG5R60
NMCT1210JG5R60 CAD Models
NMCT1210JG5R60 Part Data Attributes
|
NMCT1210JG5R60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210JG5R60
SEI Stackpole Electronics Inc
RESISTOR, 0.33W, 5%, 200ppm, 5.6ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210JG5R60
This table gives cross-reference parts and alternative options found for NMCT1210JG5R60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210JG5R60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-5R6JPT | Fixed Resistor, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NMCT1210JG5R60 vs CR1210-4W-5R6JPT |
CR35-5R6JC | Fixed Resistor, 0.25W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | NMCT1210JG5R60 vs CR35-5R6JC |
RC1210J5R6-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NMCT1210JG5R60 vs RC1210J5R6-07-RG70 |
NMCR1210JT5R60 | RES,SMT,THICK FILM,5.6 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | NMCT1210JG5R60 vs NMCR1210JT5R60 |
MC1210L6J5R60SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | NMCT1210JG5R60 vs MC1210L6J5R60SE |
NMCT1210JT5R60 | RESISTOR, 0.33W, 5%, 200ppm, 5.6ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCT1210JG5R60 vs NMCT1210JT5R60 |
CAS14J5R6CT | Fixed Resistor, 0.3333W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NMCT1210JG5R60 vs CAS14J5R6CT |
CR-10JLF---5R6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCT1210JG5R60 vs CR-10JLF---5R6 |
RC1210J5R6-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | NMCT1210JG5R60 vs RC1210J5R6-07-T70 |
RM14J5R6CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NMCT1210JG5R60 vs RM14J5R6CTDK |