Part Details for CR-10JLF---5R6 by Viking Tech Corp
Overview of CR-10JLF---5R6 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-10JLF---5R6
CR-10JLF---5R6 CAD Models
CR-10JLF---5R6 Part Data Attributes
|
CR-10JLF---5R6
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-10JLF---5R6
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR-10JLF---5R6
This table gives cross-reference parts and alternative options found for CR-10JLF---5R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-10JLF---5R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-4W-5R6JPT | Fixed Resistor, 0.25W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CR-10JLF---5R6 vs CR1210-4W-5R6JPT |
CR35-5R6JC | Fixed Resistor, 0.25W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Hokuriku Electric Industry Co Ltd | CR-10JLF---5R6 vs CR35-5R6JC |
RC1210J5R6-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CR-10JLF---5R6 vs RC1210J5R6-07-RG70 |
NMCR1210JT5R60 | RES,SMT,THICK FILM,5.6 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | SEI Stackpole Electronics Inc | CR-10JLF---5R6 vs NMCR1210JT5R60 |
MC1210L6J5R60SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5.6ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | CR-10JLF---5R6 vs MC1210L6J5R60SE |
NMCT1210JT5R60 | RESISTOR, 0.33W, 5%, 200ppm, 5.6ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10JLF---5R6 vs NMCT1210JT5R60 |
CAS14J5R6CT | Fixed Resistor, 0.3333W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10JLF---5R6 vs CAS14J5R6CT |
NMCT1210JG5R60 | RESISTOR, 0.33W, 5%, 200ppm, 5.6ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-10JLF---5R6 vs NMCT1210JG5R60 |
RC1210J5R6-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | CR-10JLF---5R6 vs RC1210J5R6-07-T70 |
RM14J5R6CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | CR-10JLF---5R6 vs RM14J5R6CTDK |