Part Details for NMCT1210FT1M07 by SEI Stackpole Electronics Inc
Overview of NMCT1210FT1M07 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCT1210FT1M07
NMCT1210FT1M07 CAD Models
NMCT1210FT1M07 Part Data Attributes
|
NMCT1210FT1M07
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCT1210FT1M07
SEI Stackpole Electronics Inc
RESISTOR, 0.33W, 1%, 200ppm, 1070000ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCT | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCT1210FT1M07
This table gives cross-reference parts and alternative options found for NMCT1210FT1M07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT1210FT1M07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDB1074F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCT1210FT1M07 vs RK73H2ELTDB1074F |
CAS14F1074CT | Fixed Resistor, 0.3333W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NMCT1210FT1M07 vs CAS14F1074CT |
RK73H2ELTEB1074F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCT1210FT1M07 vs RK73H2ELTEB1074F |
CR1210AFW-1074EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | NMCT1210FT1M07 vs CR1210AFW-1074EAS |
WR10W1074FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | NMCT1210FT1M07 vs WR10W1074FGR |
NRC-AS25F1074TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NMCT1210FT1M07 vs NRC-AS25F1074TRF |
MC1210L6F1074SE | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SPC Multicomp | NMCT1210FT1M07 vs MC1210L6F1074SE |
CR-10FLF--1M07 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NMCT1210FT1M07 vs CR-10FLF--1M07 |
RK73H2ETTEB1074F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | NMCT1210FT1M07 vs RK73H2ETTEB1074F |