RK73H2ELTEB1074F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,

Overview of RK73H2ELTEB1074F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2ELTEB1074F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ELTEB1074F by KOA Speer Electronics Inc

RK73H2ELTEB1074F
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.33 W
Resistance
1070000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H2ELTEB1074F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
    VS

Alternate Parts for RK73H2ELTEB1074F

This table gives cross-reference parts and alternative options found for RK73H2ELTEB1074F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTEB1074F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS1210FT1M07 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H2ELTEB1074F vs RMCS1210FT1M07
CR1210-4W-1074FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT VENKEL LTD RK73H2ELTEB1074F vs CR1210-4W-1074FT
WR10W1074FT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RK73H2ELTEB1074F vs WR10W1074FT
WR10W1074FGR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Walsin Technology Corporation RK73H2ELTEB1074F vs WR10W1074FGR
RMGW35-1074FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RK73H2ELTEB1074F vs RMGW35-1074FB
CR-10FLD--1M07 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RK73H2ELTEB1074F vs CR-10FLD--1M07
CRG1210-U-1074FT Fixed Resistor, 0.33W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP VENKEL LTD RK73H2ELTEB1074F vs CRG1210-U-1074FT
CR-10FL6--1M07 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RK73H2ELTEB1074F vs CR-10FL6--1M07
RC1210F1074-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Taitron Components Inc RK73H2ELTEB1074F vs RC1210F1074-07-T70
CR-10FLB--1M07 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1070000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RK73H2ELTEB1074F vs CR-10FLB--1M07

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ELTEB1074F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ELTEB1074F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ELTEB1074F would you like to use for your alert(s)?
  • Please alert me when RK73H2ELTEB1074F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ELTEB1074F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ELTEB1074F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ELTEB1074F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ELTEB1074F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ELTEB1074F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: