Datasheets
NMCT0603JT4K30 by: SEI Stackpole Electronics Inc

RESISTOR, 0.1W, 5%, 100ppm, 4300ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Part Details for NMCT0603JT4K30 by SEI Stackpole Electronics Inc

Overview of NMCT0603JT4K30 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for NMCT0603JT4K30

NMCT0603JT4K30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NMCT0603JT4K30 Part Data Attributes

NMCT0603JT4K30 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
NMCT0603JT4K30 SEI Stackpole Electronics Inc RESISTOR, 0.1W, 5%, 100ppm, 4300ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Manufacturer Series NMCT
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 4300 Ω
Resistor Type FIXED RESISTOR
Series NMCT
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for NMCT0603JT4K30

This table gives cross-reference parts and alternative options found for NMCT0603JT4K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCT0603JT4K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0603JR-104K3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation NMCT0603JT4K30 vs RC0603JR-104K3
SWR03JTEW4301N Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Viking Tech Corp NMCT0603JT4K30 vs SWR03JTEW4301N
9C06031A4301JKPFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation NMCT0603JT4K30 vs 9C06031A4301JKPFT
AR0603JR-074K3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation NMCT0603JT4K30 vs AR0603JR-074K3
232270211432L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation NMCT0603JT4K30 vs 232270211432L
AF0603JR-104K3L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation NMCT0603JT4K30 vs AF0603JR-104K3L
FNF03JB-432 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd NMCT0603JT4K30 vs FNF03JB-432
RCM1608J432ES Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Samsung Electro-Mechanics NMCT0603JT4K30 vs RCM1608J432ES
RMC-06432JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Cinetech Industrial Co Ltd NMCT0603JT4K30 vs RMC-06432JB
CAS06J432CT Fixed Resistor, 0.1W, 4300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics NMCT0603JT4K30 vs CAS06J432CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCT0603JT4K30 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCT0603JT4K30 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NMCT0603JT4K30 would you like to use for your alert(s)?
  • Please alert me when NMCT0603JT4K30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NMCT0603JT4K30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCT0603JT4K30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NMCT0603JT4K30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCT0603JT4K30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCT0603JT4K30 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: