Datasheets
SWR03JTEW4301N by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,

Part Details for SWR03JTEW4301N by Viking Tech Corp

Overview of SWR03JTEW4301N by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Telecommunications

Part Details for SWR03JTEW4301N

SWR03JTEW4301N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SWR03JTEW4301N Part Data Attributes

SWR03JTEW4301N Viking Tech Corp
Buy Now Datasheet
Compare Parts:
SWR03JTEW4301N Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 4300 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Alternate Parts for SWR03JTEW4301N

This table gives cross-reference parts and alternative options found for SWR03JTEW4301N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWR03JTEW4301N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0603JR-104K3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation SWR03JTEW4301N vs RC0603JR-104K3
NMCT0603JT4K30 RESISTOR, 0.1W, 5%, 100ppm, 4300ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SWR03JTEW4301N vs NMCT0603JT4K30
9C06031A4301JKPFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation SWR03JTEW4301N vs 9C06031A4301JKPFT
AR0603JR-074K3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation SWR03JTEW4301N vs AR0603JR-074K3
232270211432L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, YAGEO Corporation SWR03JTEW4301N vs 232270211432L
AF0603JR-104K3L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation SWR03JTEW4301N vs AF0603JR-104K3L
FNF03JB-432 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd SWR03JTEW4301N vs FNF03JB-432
RCM1608J432ES Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Samsung Electro-Mechanics SWR03JTEW4301N vs RCM1608J432ES
RMC-06432JB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, Cinetech Industrial Co Ltd SWR03JTEW4301N vs RMC-06432JB
CAS06J432CT Fixed Resistor, 0.1W, 4300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics SWR03JTEW4301N vs CAS06J432CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWR03JTEW4301N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWR03JTEW4301N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of SWR03JTEW4301N would you like to use for your alert(s)?
  • Please alert me when SWR03JTEW4301N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWR03JTEW4301N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWR03JTEW4301N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWR03JTEW4301N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWR03JTEW4301N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWR03JTEW4301N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: