NMCR2010FT4K53
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,4.53K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE

Overview of NMCR2010FT4K53 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR2010FT4K53 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR2010FT4K53 by SEI Stackpole Electronics Inc

NMCR2010FT4K53
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Tape, Plastic
Rated Power Dissipation (P)
0.75 W
Resistance
4530 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. NMCR2010FT4K53
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,4.53K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
    VS

Alternate Parts for NMCR2010FT4K53

This table gives cross-reference parts and alternative options found for NMCR2010FT4K53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT4K53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201007F4531T4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Royal Electronic Factory (Thailand) Co Ltd NMCR2010FT4K53 vs 201007F4531T4E
HQ1007F4531TEE Fixed Resistor, 0.75W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd NMCR2010FT4K53 vs HQ1007F4531TEE
RK73HW2HLTED4531F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc NMCR2010FT4K53 vs RK73HW2HLTED4531F
239076164532L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation NMCR2010FT4K53 vs 239076164532L
MC2010-4531-FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc NMCR2010FT4K53 vs MC2010-4531-FT
NMCT2010FT4K53 RESISTOR, 0.75W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc NMCR2010FT4K53 vs NMCT2010FT4K53
TSR2GTF4531V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group NMCR2010FT4K53 vs TSR2GTF4531V
RK73HW2HTBK4531F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc NMCR2010FT4K53 vs RK73HW2HTBK4531F
MC2010P-4531-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc NMCR2010FT4K53 vs MC2010P-4531-FT101W
MR20X4531FBL Fixed Resistor, 0.5W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation NMCR2010FT4K53 vs MR20X4531FBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR2010FT4K53 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR2010FT4K53 by SEI Stackpole Electronics Inc

  • Please alert me when NMCR2010FT4K53 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMCR2010FT4K53 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR2010FT4K53 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMCR2010FT4K53 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR2010FT4K53.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR2010FT4K53 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: