HQ1007F4531TEE
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, 0.75W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of HQ1007F4531TEE by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HQ1007F4531TEE by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HQ1007F4531TEE by Royal Electronic Factory (Thailand) Co Ltd

HQ1007F4531TEE
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.75 W
Rated Temperature
125 °C
Reference Standard
AEC-Q200
Resistance
4530 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. HQ1007F4531TEE
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, 0.75W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for HQ1007F4531TEE

This table gives cross-reference parts and alternative options found for HQ1007F4531TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HQ1007F4531TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-4531-FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc HQ1007F4531TEE vs MC2010-4531-FT
CR-0AFLF--4K53 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp HQ1007F4531TEE vs CR-0AFLF--4K53
RK73HW2HRTTEB4531F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc HQ1007F4531TEE vs RK73HW2HRTTEB4531F
MC2010L6F4531SE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, SPC Multicomp HQ1007F4531TEE vs MC2010L6F4531SE
MC2010-4531-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc HQ1007F4531TEE vs MC2010-4531-FBQ
CR-0AFL4--4K53- Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SRT Resistor Technology Gmbh HQ1007F4531TEE vs CR-0AFL4--4K53-
CR50TR4531F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Akahane Electronics Ind Corp HQ1007F4531TEE vs CR50TR4531F
TSR2GTF4531V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group HQ1007F4531TEE vs TSR2GTF4531V
NMCT2010FT4K53 RESISTOR, 0.75W, 1%, 100ppm, 4530ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc HQ1007F4531TEE vs NMCT2010FT4K53
RK73HW2HLTE4531F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4530ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc HQ1007F4531TEE vs RK73HW2HLTE4531F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HQ1007F4531TEE by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HQ1007F4531TEE by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when HQ1007F4531TEE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HQ1007F4531TEE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HQ1007F4531TEE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HQ1007F4531TEE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HQ1007F4531TEE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HQ1007F4531TEE by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: