Part Details for NMCR1206FJ1R43 by SEI Stackpole Electronics Inc
Overview of NMCR1206FJ1R43 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FJ1R43
NMCR1206FJ1R43 CAD Models
NMCR1206FJ1R43 Part Data Attributes
|
NMCR1206FJ1R43
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FJ1R43
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.43 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FJ1R43
This table gives cross-reference parts and alternative options found for NMCR1206FJ1R43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FJ1R43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-071R43P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FJ1R43 vs RC1206FR-071R43P |
PWR12F1R43TFO | Fixed Resistor, 0.3333W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | NMCR1206FJ1R43 vs PWR12F1R43TFO |
CR081R43F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NMCR1206FJ1R43 vs CR081R43F |
AC1206FR-101R43L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCR1206FJ1R43 vs AC1206FR-101R43L |
232272471438L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR1206FJ1R43 vs 232272471438L |
SR1206FR-131R43L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FJ1R43 vs SR1206FR-131R43L |
RMC32-1R43FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FJ1R43 vs RMC32-1R43FTP |
RK73H2BXTDD1R43F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | NMCR1206FJ1R43 vs RK73H2BXTDD1R43F |
RMC32-1R43FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | NMCR1206FJ1R43 vs RMC32-1R43FB |
CR1206-4W-1R43FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NMCR1206FJ1R43 vs CR1206-4W-1R43FT |