Part Details for 232272471438L by YAGEO Corporation
Overview of 232272471438L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232272471438L
232272471438L CAD Models
232272471438L Part Data Attributes
|
232272471438L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232272471438L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206 | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 232272471438L
This table gives cross-reference parts and alternative options found for 232272471438L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232272471438L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-071R43P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 232272471438L vs RC1206FR-071R43P |
PWR12F1R43TFO | Fixed Resistor, 0.3333W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 232272471438L vs PWR12F1R43TFO |
CR081R43F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 232272471438L vs CR081R43F |
AC1206FR-101R43L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 232272471438L vs AC1206FR-101R43L |
SR1206FR-131R43L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 232272471438L vs SR1206FR-131R43L |
RMC32-1R43FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 232272471438L vs RMC32-1R43FTP |
RK73H2BXTDD1R43F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 232272471438L vs RK73H2BXTDD1R43F |
RMC32-1R43FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 232272471438L vs RMC32-1R43FB |
CR1206-4W-1R43FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 232272471438L vs CR1206-4W-1R43FT |
RM12F1R43CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.43ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 232272471438L vs RM12F1R43CTDK |