Part Details for NMCR0805FJ2R80 by SEI Stackpole Electronics Inc
Overview of NMCR0805FJ2R80 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0805FJ2R80
NMCR0805FJ2R80 CAD Models
NMCR0805FJ2R80 Part Data Attributes
|
NMCR0805FJ2R80
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FJ2R80
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,2.8 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FJ2R80
This table gives cross-reference parts and alternative options found for NMCR0805FJ2R80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FJ2R80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-072R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FJ2R80 vs RC0805FR-072R8L |
RC0805F2R80-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | NMCR0805FJ2R80 vs RC0805F2R80-07-T70 |
CR-05FL6---2R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NMCR0805FJ2R80 vs CR-05FL6---2R8 |
AA0805FR-072R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FJ2R80 vs AA0805FR-072R8L |
CR0805-10W-2R80FPT | Fixed Resistor, 0.1W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NMCR0805FJ2R80 vs CR0805-10W-2R80FPT |
RMCS0805FT2R80 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0805FJ2R80 vs RMCS0805FT2R80 |
RC0805FRG132R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | NMCR0805FJ2R80 vs RC0805FRG132R8 |
NMCR0805FG2R80 | RES,SMT,THICK FILM,2.8 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | NMCR0805FJ2R80 vs NMCR0805FG2R80 |
CTTKFR0805FTF2R80 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | NMCR0805FJ2R80 vs CTTKFR0805FTF2R80 |
232273472808L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR0805FJ2R80 vs 232273472808L |