Part Details for CTTKFR0805FTF2R80 by Central Technologies
Overview of CTTKFR0805FTF2R80 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTTKFR0805FTF2R80
CTTKFR0805FTF2R80 CAD Models
CTTKFR0805FTF2R80 Part Data Attributes
|
CTTKFR0805FTF2R80
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTTKFR0805FTF2R80
Central Technologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CTTKFR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CTTKFR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CTTKFR0805FTF2R80
This table gives cross-reference parts and alternative options found for CTTKFR0805FTF2R80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTTKFR0805FTF2R80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-132R8L | Fixed Resistor, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CTTKFR0805FTF2R80 vs AF0805FR-132R8L |
232273462808L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CTTKFR0805FTF2R80 vs 232273462808L |
CRCW08052R80FNEA | Fixed Resistor | Vishay Intertechnologies | CTTKFR0805FTF2R80 vs CRCW08052R80FNEA |
RC0805FR-132R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CTTKFR0805FTF2R80 vs RC0805FR-132R8 |
CR0805-10W-2R80FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CTTKFR0805FTF2R80 vs CR0805-10W-2R80FT-13 |
RK73H2ALTDB2R80F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CTTKFR0805FTF2R80 vs RK73H2ALTDB2R80F |
NMCR0805FG2R80 | RES,SMT,THICK FILM,2.8 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CTTKFR0805FTF2R80 vs NMCR0805FG2R80 |
AR0805FR-072R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CTTKFR0805FTF2R80 vs AR0805FR-072R8L |
CR-05FLA---2R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.8ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CTTKFR0805FTF2R80 vs CR-05FLA---2R8 |
NMCT0805FT2R80 | RESISTOR, 0.125W, 1%, 200ppm, 2.8ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CTTKFR0805FTF2R80 vs NMCT0805FT2R80 |