NMCR0603JT3R00
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,3 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE

Overview of NMCR0603JT3R00 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR0603JT3R00 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR0603JT3R00 by SEI Stackpole Electronics Inc

NMCR0603JT3R00
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
3 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. NMCR0603JT3R00
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,3 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE
    VS

Alternate Parts for NMCR0603JT3R00

This table gives cross-reference parts and alternative options found for NMCR0603JT3R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603JT3R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CHP0603200PPM35%W0131E4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies NMCR0603JT3R00 vs CHP0603200PPM35%W0131E4
RC0603JR-073R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation NMCR0603JT3R00 vs RC0603JR-073R
232270211308 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation NMCR0603JT3R00 vs 232270211308
CTTKFR0603JTF3R00 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Central Technologies NMCR0603JT3R00 vs CTTKFR0603JTF3R00
RC0603J3R0-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc NMCR0603JT3R00 vs RC0603J3R0-07-T70
FWF03JW-3R0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd NMCR0603JT3R00 vs FWF03JW-3R0
HCHP0603200PPM35%BTR0131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies NMCR0603JT3R00 vs HCHP0603200PPM35%BTR0131
CR0603-16W-3R0JSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD NMCR0603JT3R00 vs CR0603-16W-3R0JSNT
HCHP0603L3R00JWT131 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Vishay Intertechnologies NMCR0603JT3R00 vs HCHP0603L3R00JWT131
9C06031A3R00JLPFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation NMCR0603JT3R00 vs 9C06031A3R00JLPFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR0603JT3R00 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR0603JT3R00 by SEI Stackpole Electronics Inc

  • Please alert me when NMCR0603JT3R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMCR0603JT3R00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR0603JT3R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMCR0603JT3R00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR0603JT3R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR0603JT3R00 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: