Part Details for CHP0603200PPM35%W0131E4 by Vishay Intertechnologies
Overview of CHP0603200PPM35%W0131E4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP0603200PPM35%W0131E4
CHP0603200PPM35%W0131E4 CAD Models
CHP0603200PPM35%W0131E4 Part Data Attributes
|
CHP0603200PPM35%W0131E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP0603200PPM35%W0131E4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CHP0603200PPM35%W0131E4
This table gives cross-reference parts and alternative options found for CHP0603200PPM35%W0131E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0603200PPM35%W0131E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603JT3R00 | RES,SMT,THICK FILM,3 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | CHP0603200PPM35%W0131E4 vs NMCR0603JT3R00 |
RC0603JR-073R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CHP0603200PPM35%W0131E4 vs RC0603JR-073R |
232270211308 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CHP0603200PPM35%W0131E4 vs 232270211308 |
CTTKFR0603JTF3R00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | CHP0603200PPM35%W0131E4 vs CTTKFR0603JTF3R00 |
RC0603J3R0-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CHP0603200PPM35%W0131E4 vs RC0603J3R0-07-T70 |
FWF03JW-3R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CHP0603200PPM35%W0131E4 vs FWF03JW-3R0 |
HCHP0603200PPM35%BTR0131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CHP0603200PPM35%W0131E4 vs HCHP0603200PPM35%BTR0131 |
CR0603-16W-3R0JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CHP0603200PPM35%W0131E4 vs CR0603-16W-3R0JSNT |
HCHP0603L3R00JWT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CHP0603200PPM35%W0131E4 vs HCHP0603L3R00JWT131 |
9C06031A3R00JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CHP0603200PPM35%W0131E4 vs 9C06031A3R00JLPFT |