NMCR0603FG4R30
SEI Stackpole Electronics Inc
Description: RES,SMT,THICK FILM,4.3 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE

Overview of NMCR0603FG4R30 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NMCR0603FG4R30 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NMCR0603FG4R30 by SEI Stackpole Electronics Inc

NMCR0603FG4R30
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
NMCR
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
4.3 Ω
Resistor Type
FIXED RESISTOR
Series
NMCR
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. NMCR0603FG4R30
    SEI Stackpole Electronics Inc
    RES,SMT,THICK FILM,4.3 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE
    VS

Alternate Parts for NMCR0603FG4R30

This table gives cross-reference parts and alternative options found for NMCR0603FG4R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FG4R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR06F4R30TFX Fixed Resistor, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics NMCR0603FG4R30 vs PWR06F4R30TFX
RK73H1JTTDB4R30F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc NMCR0603FG4R30 vs RK73H1JTTDB4R30F
9C06031A4R30FLAFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, YAGEO Corporation NMCR0603FG4R30 vs 9C06031A4R30FLAFT
NMCR0603FT4R30 RES,SMT,THICK FILM,4.3 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE SEI Stackpole Electronics Inc NMCR0603FG4R30 vs NMCR0603FT4R30
ASC0603-4R3FT5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors NMCR0603FG4R30 vs ASC0603-4R3FT5
RC0603FR-104R3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation NMCR0603FG4R30 vs RC0603FR-104R3
RC0603FR-134R3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation NMCR0603FG4R30 vs RC0603FR-134R3
232270414308L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, YAGEO Corporation NMCR0603FG4R30 vs 232270414308L
9C06031A4R30FLPF3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, YAGEO Corporation NMCR0603FG4R30 vs 9C06031A4R30FLPF3
FPS03FV-4R3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, Prosperity Dielectrics Co Ltd NMCR0603FG4R30 vs FPS03FV-4R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NMCR0603FG4R30 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NMCR0603FG4R30 by SEI Stackpole Electronics Inc

  • Please alert me when NMCR0603FG4R30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NMCR0603FG4R30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NMCR0603FG4R30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NMCR0603FG4R30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NMCR0603FG4R30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NMCR0603FG4R30 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: