Part Details for NMCR0603FT4R30 by SEI Stackpole Electronics Inc
Overview of NMCR0603FT4R30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603FT4R30
NMCR0603FT4R30 CAD Models
NMCR0603FT4R30 Part Data Attributes
|
NMCR0603FT4R30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603FT4R30
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,4.3 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603FT4R30
This table gives cross-reference parts and alternative options found for NMCR0603FT4R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FT4R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR06F4R30TFX | Fixed Resistor, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NMCR0603FT4R30 vs PWR06F4R30TFX |
RC0603FR-074R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR0603FT4R30 vs RC0603FR-074R3 |
RC0603FR-134R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR0603FT4R30 vs RC0603FR-134R3 |
CRS0603AFW-4R30ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | NMCR0603FT4R30 vs CRS0603AFW-4R30ELF |
RC0603FR-104R3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | NMCR0603FT4R30 vs RC0603FR-104R3 |
FPS03FV-4R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCR0603FT4R30 vs FPS03FV-4R3 |
FPS03FW-4R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | NMCR0603FT4R30 vs FPS03FW-4R3 |
ASC0603-4R3FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | NMCR0603FT4R30 vs ASC0603-4R3FT5 |
NMCR0603FJ4R30 | RES,SMT,THICK FILM,4.3 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | SEI Stackpole Electronics Inc | NMCR0603FT4R30 vs NMCR0603FJ4R30 |
9C06031A4R30FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | NMCR0603FT4R30 vs 9C06031A4R30FLPF4 |