Part Details for NMCR0603FG4M53 by SEI Stackpole Electronics Inc
Overview of NMCR0603FG4M53 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR0603FG4M53
NMCR0603FG4M53 CAD Models
NMCR0603FG4M53 Part Data Attributes
|
NMCR0603FG4M53
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0603FG4M53
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,4.53M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NMCR0603FG4M53
This table gives cross-reference parts and alternative options found for NMCR0603FG4M53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0603FG4M53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTPD4534F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | NMCR0603FG4M53 vs RK73H1JTTPD4534F |
RC0603F4534-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | NMCR0603FG4M53 vs RC0603F4534-07-RG70 |
CR-03FPB--4M53 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | NMCR0603FG4M53 vs CR-03FPB--4M53 |
RK73H1JRTTDB4534F | RES,SMT,THICK FILM,4.53M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | NMCR0603FG4M53 vs RK73H1JRTTDB4534F |
CR-03FPD--4M53 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | NMCR0603FG4M53 vs CR-03FPD--4M53 |
CAS06F4534CT | Fixed Resistor, 0.1W, 4530000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | NMCR0603FG4M53 vs CAS06F4534CT |
RMCS1/164.53M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR0603FG4M53 vs RMCS1/164.53M1%R |
RK73H1JT4534F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 4530000ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | NMCR0603FG4M53 vs RK73H1JT4534F |
RMC1/16-4534FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Kamaya Inc | NMCR0603FG4M53 vs RMC1/16-4534FB |
CR-03FP6--4M53 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | NMCR0603FG4M53 vs CR-03FP6--4M53 |