Part Details for CR-03FPB--4M53 by Viking Tech Corp
Overview of CR-03FPB--4M53 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-03FPB--4M53
CR-03FPB--4M53 CAD Models
CR-03FPB--4M53 Part Data Attributes
|
CR-03FPB--4M53
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-03FPB--4M53
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-03FPB--4M53
This table gives cross-reference parts and alternative options found for CR-03FPB--4M53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-03FPB--4M53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTPD4534F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03FPB--4M53 vs RK73H1JTTPD4534F |
RC0603F4534-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CR-03FPB--4M53 vs RC0603F4534-07-RG70 |
RK73H1JRTTDB4534F | RES,SMT,THICK FILM,4.53M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CR-03FPB--4M53 vs RK73H1JRTTDB4534F |
CR-03FPD--4M53 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | CR-03FPB--4M53 vs CR-03FPD--4M53 |
CAS06F4534CT | Fixed Resistor, 0.1W, 4530000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR-03FPB--4M53 vs CAS06F4534CT |
RMCS1/164.53M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-03FPB--4M53 vs RMCS1/164.53M1%R |
RK73H1JT4534F | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 4530000ohm, SURFACE MOUNT, 0603, CHIP | KOA Speer Electronics Inc | CR-03FPB--4M53 vs RK73H1JT4534F |
RMC1/16-4534FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Kamaya Inc | CR-03FPB--4M53 vs RMC1/16-4534FB |
CR-03FP6--4M53 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Viking Tech Corp | CR-03FPB--4M53 vs CR-03FP6--4M53 |
RK73H1JTTDB4534F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR-03FPB--4M53 vs RK73H1JTTDB4534F |